Kern 500 mg Calibration Weight, E2

Subtotal (1 unit)*

£544.23

(exc. VAT)

£653.08

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£544.23

*price indicative

RS Stock No.:
863-134
Mfr. Part No.:
318-42
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

500mg

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weight set comprises a collection of milligram weights designed for precision measurement, enhancing accuracy across various scientific and industrial applications.

Includes 12 stainless steel polished weights, from 1 mg to 500 mg, suitable for diverse testing needs

OIML-compliant weights ensure adherence to international measuring standards

Compact dimensions of the packaging (136x53x22 mm) make for easy storage and transport

The Durable plastic case protects the weights, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy