Kern 2 mg Calibration Weight, E2
- RS Stock No.:
- 920-932
- Mfr. Part No.:
- 318-32
- Brand:
- Kern
Subtotal (1 unit)*
£45.50
(exc. VAT)
£54.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.50 |
*price indicative
- RS Stock No.:
- 920-932
- Mfr. Part No.:
- 318-32
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2mg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2mg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern test weight offers precise measurement with a nominal Value of 2 mg, designed for individual weight applications requiring high accuracy and compliance with OIML E2 standards.
Crafted from polished stainless steel for durability and reliability
Supports weight classification in OIML class E2
Dimensions of 6x6x2 mm make it Compact and easy to handle
Permissible tolerance of ±0.006 mg ensures exceptional accuracy
