Kern 1 mg Calibration Weight, Class M1

Image representative of range

Subtotal (1 unit)*

£4.55

(exc. VAT)

£5.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.55

*price indicative

RS Stock No.:
920-970
Mfr. Part No.:
348-01
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1mg

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern Individual weight offers milligram accuracy, designed for use in precise measurement environments. Its stainless steel polished construction ensures durability while fulfilling OIML class M1 specifications.

Test weight features a nominal Value of 1 mg for accurate measurement

Constructed from stainless steel polished for enhanced durability

OIML compliant with a permissible tolerance of +/- 0.2 mg

Designed with a platelet shape for easy handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy