Kern 100 g Calibration Weight, E2
- RS Stock No.:
- 863-105
- Mfr. Part No.:
- 314-036
- Brand:
- Kern
Subtotal (1 unit)*
£633.45
(exc. VAT)
£760.14
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £633.45 |
*price indicative
- RS Stock No.:
- 863-105
- Mfr. Part No.:
- 314-036
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set with a nominal Value range of 1 g to 100 g designed for precision calibration and accuracy in weighing applications. Its robust construction features polished stainless steel components encased in an aluminium housing.
OIML class E2 certification ensures high accuracy and compliance in weighing tasks
Constructed from polished stainless steel for durability and easy maintenance
Comes in an aluminium case, providing secure storage and portability
Weight dimensions of 165x125x75 mm make it Compact for various environments
Related links
- Kern 100 g Calibration Weight, E2
- Kern 100 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight, Class M2
- Kern 100 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, E2
- Kern 500 g Calibration Weight, E2
