Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 863-107
- Mfr. Part No.:
- 314-044
- Brand:
- Kern
Subtotal (1 unit)*
£740.51
(exc. VAT)
£888.61
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £740.51 |
*price indicative
- RS Stock No.:
- 863-107
- Mfr. Part No.:
- 314-044
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set offers precision calibration for a variety of scales, featuring a collection of test weights designed for accuracy and reliability in measurement tasks.
Includes 11 stainless steel polished weights ranging from 1 g to 200 g for diverse applications
Packed in a robust plastic case for secure storage and ease of transport
OIML E2 class certification ensures compliance with international measurement standards
Shipping volume weight is optimised at 0.8 kg for economical delivery
