Kern 50 g Calibration Weight, E2

Subtotal (1 unit)*

£410.41

(exc. VAT)

£492.49

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£410.41

*price indicative

RS Stock No.:
863-101
Mfr. Part No.:
314-026
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weight set provides precise measurement solutions for lab and industrial environments, enabling accurate weighing from 1 g to 50 g with robust construction and optimal reliability.

Constructed from polished stainless steel for enhanced durability

Includes an aluminium case for secure storage and convenience

OIML class E2 certification ensures high precision and compliance

Compact dimensions of 165x120x75 mm facilitate easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy