Kern 50 g Calibration Weight Set, Class F2
- RS Stock No.:
- 920-954
- Mfr. Part No.:
- 333-026
- Brand:
- Kern
Subtotal (1 unit)*
£365.79
(exc. VAT)
£438.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £365.79 |
*price indicative
- RS Stock No.:
- 920-954
- Mfr. Part No.:
- 333-026
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurements ranging from 1 mg to 50 g, Ideal for accurate testing and calibration in various technical environments.
Constructed from stainless steel and housed in a sturdy aluminium case
OIML-compliant and rated for class F2 performance
Compact dimensions at 165x120x75 mm for easy storage
Weight set includes a finely turned knob for enhanced usability
Related links
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M2
