Kern 50 g Calibration Weight Set, Class F2
- RS Stock No.:
- 863-168
- Mfr. Part No.:
- 334-026
- Brand:
- Kern
Subtotal (1 unit)*
£245.35
(exc. VAT)
£294.42
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.35 |
*price indicative
- RS Stock No.:
- 863-168
- Mfr. Part No.:
- 334-026
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision for measuring weights ranging from 1 g to 50 g, designed for accuracy in laboratory settings and industrial applications.
Knob-shaped test weights are crafted from stainless steel for durability
Compliant with OIML class F2 standards, ensuring high precision
Packaged in a lightweight aluminium case for portability and protection
Dimensions of 165x120x75 mm make it convenient for storage and handling
Related links
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M2
