Kern 50 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-337
- Mfr. Part No.:
- 325-026
- Brand:
- Kern
Subtotal (1 unit)*
£432.71
(exc. VAT)
£519.25
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £432.71 |
*price indicative
- RS Stock No.:
- 920-337
- Mfr. Part No.:
- 325-026
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise calibrations and measurement tasks, ensuring reliable results within a range of 1 mg to 50 g.
Constructed from polished stainless steel for durability and accuracy
Eco Shape design optimises functionality and aesthetic appeal
Compliant with OIML F1 standards for precise measurement
Packaged in a sturdy aluminium case for easy transport and protection
Related links
- Kern 50 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M2
