Kern 1 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 920-603
- Mfr. Part No.:
- 334-064
- Brand:
- Kern
Subtotal (1 unit)*
£535.31
(exc. VAT)
£642.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £535.31 |
*price indicative
- RS Stock No.:
- 920-603
- Mfr. Part No.:
- 334-064
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precision measurement, featuring a range of weights for calibration and testing applications, housed within a Durable plastic case for convenience and protection.
Weight range from 1 g to 1 kg, suitable for various testing needs
Constructed from fine-turned stainless steel for reliability and accuracy
Includes 13 different weights to meet diverse measurement requirements
Packaged in a robust plastic case for secure storage and transport
Related links
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
