Kern 500 g Calibration Weight, Class F1
- RS Stock No.:
- 863-150
- Mfr. Part No.:
- 327-09
- Brand:
- Kern
Subtotal (1 unit)*
£110.63
(exc. VAT)
£132.76
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £110.63 |
*price indicative
- RS Stock No.:
- 863-150
- Mfr. Part No.:
- 327-09
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern precision weight is an individual weight designed for accurate calibration within OIML Class F1 standards. Its polished stainless-steel construction enhances durability while ensuring precision in testing applications.
Weighs 500 g, Ideal for calibrated measurements
Made from polished stainless steel for longevity
Meets OIML Class F1 specifications for accuracy
Includes a permissible tolerance of +/- 2.5 mg
Related links
- Kern 500 g Calibration Weight, Class M3
- Kern 500 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M2
- Kern 500 g Weighing Scale 500 g Check Weight, Class F1
- Kern 500 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 mg Calibration Weight, Class F1
