Kern 20 kg Calibration Weight, Class M2
- RS Stock No.:
- 863-197
- Mfr. Part No.:
- 356-88
- Brand:
- Kern
Subtotal (1 unit)*
£160.59
(exc. VAT)
£192.71
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.59 |
*price indicative
- RS Stock No.:
- 863-197
- Mfr. Part No.:
- 356-88
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Class | Class M2 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Class Class M2 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight designed for precision measurement as a test weight in OIML Class M2, ensuring accuracy and compliance for various weighing applications.
Individual weight of 20 kg, Ideal for testing purposes
Constructed from cast iron and lacquered for durability
Dimensions of the weight are 230x115x139 mm for standardised use
OIML-compliant with a permissible tolerance of ±3 g
Related links
- Kern 20 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M2
- Kern 50 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M2
- Kern 20 kg Calibration Weight, Class M3
- Kern 20 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F1
