Kern 10 kg Calibration Weight, Class M2

Image representative of range

Subtotal (1 unit)*

£81.19

(exc. VAT)

£97.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.19

*price indicative

RS Stock No.:
908-321
Mfr. Part No.:
356-77
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Class

Class M2

Material

Cast Iron

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern individual weight is a robust test weight designed for precise measurements in compliance with OIML Class M2 standards. This test weight ensures accuracy in weighing applications, making it essential for laboratories and calibration settings.

Constructed from cast iron and lacquered for durability and longevity

Net weight and gross weight are both approximately 10 kg for consistency

Dimensions of 190x95x109 mm provide Compact storage and handling

OIML compliance guarantees adherence to international weighing standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy