Kern 10 kg Calibration Weight, Class M2

Subtotal (1 unit)*

£107.06

(exc. VAT)

£128.47

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.06

*price indicative

RS Stock No.:
863-196
Mfr. Part No.:
356-87
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Class

Class M2

Material

Cast Iron

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern individual weight is a precision tool specifically designed for calibration and testing purposes, ensuring accuracy in weight measurements across various applications.

OIML Class M2 ensures compliance with international weight measurement standards

Constructed from cast iron with a lacquered finish for durability and stability

Dimensions packaging (WxDxH) of 190x95x109 mm facilitate efficient shipping

Net weight of approximately 10 kg provides a solid test weight for precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy