Kern 10 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-510
- Mfr. Part No.:
- 346-87
- Brand:
- Kern
Subtotal (1 unit)*
£107.06
(exc. VAT)
£128.47
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.06 |
*price indicative
- RS Stock No.:
- 920-510
- Mfr. Part No.:
- 346-87
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class M1 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class M1 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern individual weight is a precision test weight designed for accurate measuring needs in laboratory settings. It is crafted from lacquered cast iron and is conforming to OIML Class M1 standards for reliable testing.
Individual weight of 10 kg ensures precise calibration
Block shape and lacquered cast iron material provide durability
Dimensions of packaging are 215x110x120 mm for efficient storage
Net, gross, and shipping weight all approximate 10 kg for clarity in transportation
Related links
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
