Kern 5 kg Calibration Weight, Class M2
- RS Stock No.:
- 863-195
- Mfr. Part No.:
- 356-86
- Brand:
- Kern
Subtotal (1 unit)*
£75.84
(exc. VAT)
£91.01
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.84 |
*price indicative
- RS Stock No.:
- 863-195
- Mfr. Part No.:
- 356-86
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Cast Iron | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Cast Iron | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight is a precision test weight designed for accurate measurements in laboratory and industrial settings, catering specifically to OIML Class M2 standards.
Individual weight classification according to OIML Class M2 for reliable accuracy
Constructed from lacquered cast iron, ensuring durability and longevity
Dimensions of 150x75x84 mm make it Compact and easy to handle
Permissible tolerance of 800 mg facilitates precise measurements
Related links
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M2
- Kern 50 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F1
