Kern 5 kg Calibration Weight, Class M2
- RS Stock No.:
- 908-319
- Mfr. Part No.:
- 356-76
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£50.86
(exc. VAT)
£61.03
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.86 |
*price indicative
- RS Stock No.:
- 908-319
- Mfr. Part No.:
- 356-76
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class M2 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class M2 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern Individual weight designed for precise weight calibration needs, featuring an OIML Class M2 rating suitable for professional applications.
Individual weight of 5 kg ensures accurate measurement capacity
Constructed from cast iron lacquered for durability and stability
Dimensions of 150x75x84 mm provide Compact storage and handling
Permissible tolerance of 800 mg guarantees reliability in weight calibration
Related links
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M3
- Kern 20 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M2
- Kern 50 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class M1
