Kern 5 kg Calibration Weight, Class M3

Image representative of range

Subtotal (1 unit)*

£49.07

(exc. VAT)

£58.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.07

*price indicative

RS Stock No.:
920-646
Mfr. Part No.:
366-76
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

Class M3

Material

Cast Iron

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern individual weight is a precision test weight designed for OIML Class M3 calibration. It ensures accurate measurements for various industrial and laboratory applications.

Individual weight with a nominal Value of 5 kg supports precise calibrations

Constructed from cast iron lacquered providing durability and a professional finish

Dimensions of 150x75x84 mm ensure easy handling and storage

OIML-compliant with permissible tolerance of ±2.5 g for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy