Kern 20 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-954
- Mfr. Part No.:
- 366-88
- Brand:
- Kern
Subtotal (1 unit)*
£160.59
(exc. VAT)
£192.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.59 |
*price indicative
- RS Stock No.:
- 857-954
- Mfr. Part No.:
- 366-88
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Class | Class M3 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Class Class M3 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Individual weight designed for calibration and verification purposes, offering precise measurement capabilities with a nominal Value of 20 kg. Constructed from cast iron, it ensures durability and stability in various applications.
OIML Class M3 certification guarantees high accuracy
Dimensions include 230x115x139 mm, Ideal for Compact storage
Net, gross, and shipping weights consistently at 20 kg for reliability
Lacquered cast iron material provides resistance to wear
Related links
- Kern 20 kg Calibration Weight, Class M3
- Kern 20 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M3
- Kern 1 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M3
- Kern 50 kg Calibration Weight, Class M3
- Kern 20 kg Calibration Weight, Class M1
