Kern 50 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-507
- Mfr. Part No.:
- 346-09
- Brand:
- Kern
Subtotal (1 unit)*
£1,828.98
(exc. VAT)
£2,194.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,828.98 |
*price indicative
- RS Stock No.:
- 920-507
- Mfr. Part No.:
- 346-09
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision calibration tool designed for accurate measurement tasks. Its stainless steel construction ensures durability and compliance with OIML standards for precise weighing.
OIML Class M1 certification guarantees high accuracy and reliability
Dimensions of 295x158x191 mm provide efficient space management
Weight tolerance of ±2.5 g ensures compliance with stringent measuring standards
Constructed from stainless steel for enhanced durability and resistance
Related links
- Kern 50 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, Class M3
- Kern 50 kg Calibration Weight, Class M2
