Kern 50 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-951
- Mfr. Part No.:
- 366-79
- Brand:
- Kern
Subtotal (1 unit)*
£330.11
(exc. VAT)
£396.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.11 |
*price indicative
- RS Stock No.:
- 857-951
- Mfr. Part No.:
- 366-79
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Class | Class M3 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Class Class M3 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Kern individual weight is a high-precision test weight designed for use in calibration processes and weight verification tasks, featuring an OIML Class M3 rating for utmost accuracy.
Nominal Value of 50 kg ensures precise measurement
Constructed from cast iron with a lacquered finish for durability
Dimensions of 310x155x192 mm facilitate easy handling and storage
OIML compliance guarantees reliability and performance standards
Related links
- Kern 50 kg Calibration Weight, Class M3
- Kern 50 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M3
- Kern 1 kg Calibration Weight, Class M3
- Kern 10 kg Calibration Weight, Class M3
- Kern 20 kg Calibration Weight, Class M3
- Kern 50 kg Calibration Weight, Class F2
