Kern 1 kg Calibration Weight, E2
- RS Stock No.:
- 920-880
- Mfr. Part No.:
- 312-064
- Brand:
- Kern
Subtotal (1 unit)*
£865.42
(exc. VAT)
£1,038.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £865.42 |
*price indicative
- RS Stock No.:
- 920-880
- Mfr. Part No.:
- 312-064
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise weight measurements, featuring 13 stainless steel weights with a Compact form housed in a Durable plastic case.
Weight set includes 13 weights ranging from 1 g to 1 kg for accurate measurement
Constructed from polished stainless steel for enhanced durability and precision
Packaged in a lightweight plastic case for convenient transportation and storage
Dimensions of the set measure 350x320x180 mm, ensuring Compact portability
