Kern 2 kg Calibration Weight, E2
- RS Stock No.:
- 920-882
- Mfr. Part No.:
- 312-074
- Brand:
- Kern
Subtotal (1 unit)*
£1,204.45
(exc. VAT)
£1,445.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,204.45 |
*price indicative
- RS Stock No.:
- 920-882
- Mfr. Part No.:
- 312-074
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement tasks, offering a Compact solution for testing and calibration across various settings. It ensures accuracy and reliability for weights ranging from 1 g to 2 kg.
Compact form ensures easy handling and storage
Made from polished stainless steel for durability and aesthetic appeal
Includes 15 individual weights for versatile calibration options
Packaged in a robust plastic case for secure transport
Related links
- Kern 2 kg Calibration Weight, E2
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, Class F1
