Kern 5 kg Calibration Weight, E2
- RS Stock No.:
- 920-885
- Mfr. Part No.:
- 312-086
- Brand:
- Kern
Subtotal (1 unit)*
£1,668.38
(exc. VAT)
£2,002.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,668.38 |
*price indicative
- RS Stock No.:
- 920-885
- Mfr. Part No.:
- 312-086
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set provides precise and reliable weights for calibration and testing. Designed for professional use, it ensures accurate measurements across a range of applications.
Nominal values range from 1 g to 5 kg for versatile use
Constructed from polished stainless steel, offering durability and resistance
Compact form factor, making it easy to handle and store
Packaged in a sturdy aluminium case for secure transport
