Kern 2 kg Calibration Weight, E2

Subtotal (1 unit)*

£1,249.06

(exc. VAT)

£1,498.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,249.06

*price indicative

RS Stock No.:
920-883
Mfr. Part No.:
312-076
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set is a compact, stainless steel polished solution designed for precise measurement within the range of 1 g to 2 kg, housed in a Durable aluminium case.

Weighs from 1 g to 2 kg, offering versatility in measurement

Constructed from polished stainless steel for durability and aesthetic appeal

Packaged in a robust aluminium case for ease of transport and protection

Meets OIML E2 standards for accuracy in measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy