Kern 5 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-575
- Mfr. Part No.:
- 323-084
- Brand:
- Kern
Subtotal (1 unit)*
£1,748.68
(exc. VAT)
£2,098.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,748.68 |
*price indicative
- RS Stock No.:
- 920-575
- Mfr. Part No.:
- 323-084
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set provides precise measurement capabilities, designed for applications requiring weights ranging from 1 mg to 5 kg, featuring a stylish and functional knob construction.
Set includes 28 weights for versatile measurement needs
Constructed from polished stainless steel for durability and precision
Supplied in a robust plastic case for secure storage and transport
OIML-compliant, ensuring high standards of accuracy and reliability
Related links
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight, E2
- Kern 500 g Calibration Weight Set, Class F1
