Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 920-309
- Mfr. Part No.:
- 315-108-204
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£214.12
(exc. VAT)
£256.94
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.12 |
*price indicative
- RS Stock No.:
- 920-309
- Mfr. Part No.:
- 315-108-204
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set offers precision weights nominally rated at 10 g and 200 g, Ideal for accurate calibration and testing in laboratory environments.
Constructed from Durable stainless steel to ensure longevity
Includes two weights for versatile measurements
OIML class F1 and E2 ratings guarantee reliability and accuracy
Packaged conveniently in an aluminium case for secure storage
Related links
- Kern 200 g Calibration Weight, E2
- Kern 200 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F1
- Kern 20 g Calibration Weight, E2
- Kern 10 g Calibration Weight, E2
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F1
