Kern 200 g Calibration Weight, Class F2
- RS Stock No.:
- 920-564
- Mfr. Part No.:
- 315-308-204
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£151.67
(exc. VAT)
£182.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £151.67 |
*price indicative
- RS Stock No.:
- 920-564
- Mfr. Part No.:
- 315-308-204
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.
Constructed from Durable stainless steel for longevity
Packaged in a robust aluminium case for secure storage
F1 and F2 OIML class weights ensure accuracy and reliability
Complies with REACH standards, free from prohibited substances
Related links
- Kern 200 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, E2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F2
- Kern 100 g Calibration Weight, Class F2
