Kern 20 g Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£227.51

(exc. VAT)

£273.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£227.51

*price indicative

RS Stock No.:
920-307
Mfr. Part No.:
315-108-105
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

20g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern safety set includes precision test weights, Ideal for calibration tasks and ensuring measurement accuracy. This product encompasses weights in two nominal values, designed specifically for various testing environments.

Comprises test weights of nominal values 20 g and 200 g

Manufactured from Durable stainless steel for longevity

OIML class E2 ensures high compliance with measurement standards

Comes in an aluminium case for secure and convenient storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy