Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 920-311
- Mfr. Part No.:
- 315-109-105
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£272.11
(exc. VAT)
£326.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.11 |
*price indicative
- RS Stock No.:
- 920-311
- Mfr. Part No.:
- 315-109-105
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set provides accurate weight measurements with two test weights of 20 g and 500 g, designed for high precision in various laboratory and industrial applications.
Test weights include nominal values of 20 g and 500 g for precise measurement
Constructed from Durable stainless steel for long-lasting performance
Each set consists of two weights, ensuring versatility for different weighing needs
Weights meet OIML class E2 standards, guaranteeing accuracy and reliability
