Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 920-313
- Mfr. Part No.:
- 315-109-206
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£276.58
(exc. VAT)
£331.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.58 |
*price indicative
- RS Stock No.:
- 920-313
- Mfr. Part No.:
- 315-109-206
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | E2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class E2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Safety Set designed for precise weight verification with nominal values of 50 g and 500 g, ensuring reliability in testing environments.
Constructed from Durable stainless steel for enhanced longevity
Includes two weights, each precisely calibrated for accuracy
Packaged in an aluminium case, offering secure storage and transport
Features various adjustment methods to meet diverse testing needs
