Kern 500 g Calibration Weight, E2
- RS Stock No.:
- 920-312
- Mfr. Part No.:
- 315-109-205
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£272.11
(exc. VAT)
£326.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £272.11 |
*price indicative
- RS Stock No.:
- 920-312
- Mfr. Part No.:
- 315-109-205
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set is a precision weight set designed to provide reliable measurement solutions for testing purposes. It consists of high-quality stainless steel weights in nominal values of 20 g and 500 g.
Includes two weights for diverse testing applications
Manufactured from stainless steel for durability and accuracy
Classified under OIML standards for trusted performance
Contains weights labelled F1 and E2 for precision gradation
