Kern 500 g Calibration Weight, Class M1
- RS Stock No.:
- 920-482
- Mfr. Part No.:
- 315-409-406
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£173.98
(exc. VAT)
£208.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.98 |
*price indicative
- RS Stock No.:
- 920-482
- Mfr. Part No.:
- 315-409-406
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set designed for precise weight measurement with nominal values of 50 g and 500 g, ensuring reliable performance in various testing conditions.
Constructed from robust stainless steel for durability and longevity
Includes a total of two weights for enhanced versatility in measurement tasks
Compliant with OIML standards, guaranteeing accuracy and reliability
Packaged in a convenient aluminium case for easy transport and storage
Related links
- Kern 500 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F2
- Kern 3 oz Calibration Weight, Class M1
- Kern 1 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 10 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
