Kern 2 g Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£169.52

(exc. VAT)

£203.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.52

*price indicative

RS Stock No.:
920-301
Mfr. Part No.:
315-102-187
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern safety set comprises precision test weights designed for accurate calibrations. Ideal for professional settings, it supports reliability in weight measurement across various applications.

Test weights include nominal values of 2 g and 100 mg, ensuring versatility

Constructed from stainless steel for durability and corrosion resistance

Complies with OIML class E2 standards for quality assurance

Packed in a robust aluminium case for secure storage and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy