Kern 2 kg Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£374.72

(exc. VAT)

£449.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.72

*price indicative

RS Stock No.:
920-316
Mfr. Part No.:
315-112-207
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern safety set weighs precisely 100 g and 2000 g, designed for reliable measurement in various applications, ensuring accuracy and safety in laboratory and industrial environments.

Constructed from Durable stainless steel for longevity

Includes two weights, providing versatility in measurement

Meets OIML Class F1 standards for certified precision

Packaged in a robust aluminium case for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy