TE Connectivity 10560 Cable Marker, Yellow, 1056030001 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 478-892
- Distrelec Article No.:
- 304-48-014
- Mfr. Part No.:
- 1056030001
- Brand:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
£1,985.32
(exc. VAT)
£2,382.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,985.32 | £1.985 |
*price indicative
- RS Stock No.:
- 478-892
- Distrelec Article No.:
- 304-48-014
- Mfr. Part No.:
- 1056030001
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Series | 10560 | |
| Legend Colour | Yellow | |
| Length | 25mm | |
| Printable | Yes | |
| Minimum Operating Temperature | -75°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Fluid Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Series 10560 | ||
Legend Colour Yellow | ||
Length 25mm | ||
Printable Yes | ||
Minimum Operating Temperature -75°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Fluid Resistant | ||
- COO (Country of Origin):
- US
The TE Connectivity D-SCE Fluid Resistant Sleeves are expertly designed to deliver robust identification solutions in demanding environments. Constructed from high-quality materials, these sleeves provide exceptional performance across a wide operating temperature range, ensuring reliability whether in extreme heat or chill. Engineered with a 3:1 shrink ratio, they conform effectively around various cable diameters for a snug fit. With their bright yellow colour, these sleeves not only enhance visibility but also offer fluid resistance, making them ideal for use in applications where exposure to oils or water is a concern. Each sleeve features pre-scored sections, allowing for easy separation when required. The versatility of these printable tubes ensures compatibility with a range of thermal transfer printers, making labelling quick and efficient.
Engineered for fluid resistance to withstand harsh environments
Bright yellow colour enhances visibility for easy identification
Features convenient pre scores for effortless separation
Compatible with a variety of thermal transfer printers
Ideal for both industrial and commercial usage
Provides secure labelling solutions for numerous cable sizes
Offers reliable performance across a broad temperature range
Related links
- TE Connectivity RPS Cable Marker 6096530001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 1089350001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity RPS Cable Marker 5178430001 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity 17680 Cable Marker 1-1768045-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity Agastat 7000 Cable Marker 5-1768042-9 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 213293-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity D-SCE Cable Marker 372389-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 01 Cable Marker Pre-printed "A", 1768041-3 Excellent Resistance to Burning- UL94 HB rated
