TE Connectivity 17680 Cable Marker, Yellow, 1-1768045-9 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 2700 units)*

£394.77

(exc. VAT)

£473.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£394.77£0.146

*price indicative

RS Stock No.:
478-991
Distrelec Article No.:
304-58-892
Mfr. Part No.:
1-1768045-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Series

17680

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker offers a reliable solution for effective identification and labelling in diverse environments. Designed with versatility in mind, this product features a standard size and a brilliant yellow colour, ensuring maximum visibility for essential marking applications. Its straight cut design allows for seamless application across a range of cable diameters, while the durable polyoxymethylene material guarantees longevity and resistance to wear. Ideal for both professional and industrial settings, this marker meets stringent compliance standards, providing peace of mind and assurance of quality. With its thoughtful design, this product is perfect for enhancing organisation and efficiency in any workspace.

Designed for quick and easy application to enhance productivity

Yellow colour ensures high visibility for crucial identification tasks

Made from durable polyoxymethylene for extended product life

Complies with EU RoHS and ELV Directives for environmental safety

Compatible with a range of cable diameters for versatility

Straight cut design promotes clean and professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy