TE Connectivity STD 12 Cable Marker, Yellow, Pre-printed "C", 1-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- RS Stock No.:
- 471-543
- Distrelec Article No.:
- 304-58-891
- Mfr. Part No.:
- 1-1768045-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
£419.53
(exc. VAT)
£503.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £419.53 | £0.14 |
*price indicative
- RS Stock No.:
- 471-543
- Distrelec Article No.:
- 304-58-891
- Mfr. Part No.:
- 1-1768045-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | C | |
| Series | STD 12 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend C | ||
Series STD 12 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, 2016 | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for seamless installation and clear identification of cables in various applications. Engineered from durable polyoxymethylene, the marker boasts a vibrant yellow colour that ensures visibility even in challenging environments. Its straight cut design facilitates easy application, making it ideal for labelling requirements in industrial settings. The product's compliance with significant global regulations, such as the EU RoHS Directive, underscores its commitment to safety and environmental standards. With a size suitable for a broad range of cable diameters, this marker not only simplifies organisation but also enhances workflow efficiency through quick and reliable identification.
Constructed from high quality polyoxymethylene for enhanced durability
Features a neon yellow finish for excellent visibility under various lighting conditions
Straight cut design allows for quick and effortless application
Compatible with a wide range of cable diameters making it versatile for different projects
Packaged in a convenient strip format for efficient storage and usage
Supports compliance with various environmental regulations ensuring responsible use
Related links
- TE Connectivity STD Cable Marker Pre-printed "M", 3-1768045-5 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD 12 Cable Marker Pre-printed "H", 544882-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "K", 3-1768045-1 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "N", 3-1768045-8 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "D", 281690-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "J", 327448-000 Excellent Resistance to Burning- UL94 HB rated
- TE Connectivity STD Cable Marker Pre-printed "Q", 3-1768041-6 Excellent Resistance to Burning- UL94 HB rated
