TE Connectivity STD Cable Marker, Yellow, Pre-printed "L", 3-1768045-3 Excellent Resistance to Burning- UL94 HB rated

Subtotal (1 reel of 3000 units)*

£300.80

(exc. VAT)

£360.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£300.80£0.10

*price indicative

RS Stock No.:
476-884
Distrelec Article No.:
304-59-643
Mfr. Part No.:
3-1768045-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

L

Series

STD

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, 2016

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Pre-printed marker is designed for intelligent labelling, offering a robust solution for efficient identification in various applications. The product boasts a vibrant yellow hue, coupled with durable polyoxymethylene material, ensuring long-lasting visibility and resilience. Its straight-cut design is engineered to deliver precise labelling, while the clear black print enhances readability for seamless use in both industrial and commercial settings. This versatile marker is compatible with an array of cable diameters, making it a reliable choice for diverse wiring projects. With a packaging quantity that supports large-scale use, it stands ready to elevate your organisation efforts. Emphasising both style and function, this marker promises to meet your needs for clear and effective identification.

Constructed from polyoxymethylene for enhanced durability

Features a bright yellow colour for high visibility

Offers a straight cut design for improved labelling clarity

Printed markings in black for optimal contrast and readability

Packaged in strips to facilitate easy application and storage

Low halogen content ensures compliance with environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy