TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "R", 4-1768045-3 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 2700 units)*

£390.26

(exc. VAT)

£468.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£390.26£0.145

*price indicative

RS Stock No.:
509-999
Distrelec Article No.:
304-59-708
Mfr. Part No.:
4-1768045-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

R

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker offers a perfect solution for efficient identification and labelling in a variety of applications. Engineered from durable polyoxymethylene, the marker boasts a vibrant yellow colour that stands out in any setting. Designed for straightforward application, its straight cut and R marking allow for rapid recognition, ensuring you can effortlessly label cables and components. With a compatible cable diameter range of 4.5 to 6 mm, this marker accommodates a wide variety of cables, making it a versatile choice for professionals and DIY enthusiasts alike. Its low halogen content and compliance with EU directives underscore a commitment to safety and quality. Enhance your organisational systems with a product that combines functionality with reliability, all crafted within the esteemed Agastat 7000 series.

Constructed from high-quality polyoxymethylene for increased durability

Bright yellow colour offers enhanced visibility for easy identification

Compatible with a range of cable diameters for versatile applications

Straight cut design simplifies the labelling process

Low halogen content ensures safety compliance and environmental responsibility

Part of the esteemed Agastat 7000 series for trusted quality

Packaging includes a method that facilitates easy distribution and use

Printed marking in black provides clear contrasts for readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy