TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB

Subtotal (1 box of 2700 units)*

£377.60

(exc. VAT)

£453.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£377.60£0.14

*price indicative

RS Stock No.:
504-708
Distrelec Article No.:
304-59-344
Mfr. Part No.:
2-1768045-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

F

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker in standard 12 size is expertly designed for efficient and clear identification purposes. With its vibrant yellow colour, it ensures visibility, making it ideal for use in various applications. The straight-cut design allows for easy attachment while maintaining a sleek appearance. Made from durable polyoxymethylene, this marker is built to withstand environmental challenges, ensuring longevity. Perfect for labelling cables within a diameter range of 4.5 to 6 mm, it simplifies organisation and enhances safety. The product is compliant with stringent EU directives, ensuring minimal environmental impact, making it a responsible choice for eco-conscious consumers. Enhancing both functionality and aesthetics, this marker offers a reliable solution for effective identification and labelling needs in electric and electronic settings.

Designed for easy attachment and removal with a snap-on mechanism

Bright yellow colour enhances visibility for quick identification

Made from robust polyoxymethylene to ensure durability in various environments

Straight-cut design provides a neat and professional appearance

Compatible with a cable diameter range of 4.5 – 6 mm

Meets EU RoHS and ELV compliance, supporting environmentally friendly practices

Ideal for use in both industrial and home settings for improved organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy