TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "I", 2-1768041-3 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 504-706
- Distrelec Article No.:
- 304-59-339
- Mfr. Part No.:
- 2-1768041-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-706
- Distrelec Article No.:
- 304-59-339
- Mfr. Part No.:
- 2-1768041-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Snap-On | |
| Legend | I | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Snap-On | ||
Legend I | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential identification tool designed for professional applications. This high-quality marker is crafted from durable polyoxymethylene, ensuring longevity and visibility in various settings. Its vibrant yellow colour makes it easy to locate, while the straight cut design allows for clear, straightforward marking. Ideal for labelling cables with a compatible diameter range of 1 to 1.4 mm, this marker ensures precise identification of wires and components. Featuring a black print for stark contrast, it meets rigorous compliance standards, making it suitable for use in both domestic and industrial environments. The strip packaging of 300 markers also provides convenience for users, making deployment efficient and straightforward.
Designed for easy visibility with a striking yellow colour
Straight cut design ensures clear communication of information
Constructed from durable materials for enhanced longevity
Compatible with various cable diameters, offering versatility
Bulk packaging caters to high-demand labelling tasks
Black print provides high contrast for readability
Meets strict compliance standards for safety and environmental impact
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 2-1768045-9 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "H", 2-1768041-1 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 1768046-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "I", 413464-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "X", 4-1768041-5 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 1768041-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "F", 2-1768045-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 5-1768045-3 Excellent Resistance to Burning- UL94 HB
