TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "I", 413464-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 5100 units)*

£322.99

(exc. VAT)

£387.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£322.99£0.063

*price indicative

RS Stock No.:
479-802
Distrelec Article No.:
304-53-302
Mfr. Part No.:
413464-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

I

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Standards/Approvals

EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, 2016, EU REACH Regulation (EC) No. 1907/2006

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is a comprehensive solution designed for efficient identification of cables and wires in various applications. Crafted from high-quality polyoxymethylene, the marker boasts a striking yellow hue, ensuring visibility and easy reading. With its straight cut design and black print, the marker presents clear and concise labelling, making it ideal for professional use. Formulated to accommodate a cable diameter range of 1.9 to 2.6 mm, it ensures a secure fit, enhancing operational reliability. Part of the renowned Agastat 7000 series, this product not only meets but exceeds industry standards for compliance, giving users peace of mind. Thanks to its robust construction, it is suitable for diverse environments, making identification straightforward and dependable.

Vibrant yellow colour enhances visibility

Straight cut design ensures uniformity in labelling

Constructed from durable polyoxymethylene for longevity

Accommodates a range of cable diameters for versatility

Black print contrasts sharply for easy identification

Part of a renowned series, ensuring high-quality standards

Designed for professional environments, enhancing efficiency

Compliant with EU directives, affirming environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy