TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 479-738
- Distrelec Article No.:
- 304-53-305
- Mfr. Part No.:
- 423154-000
- Brand:
- TE Connectivity
Subtotal (1 reel of 3300 units)*
£372.44
(exc. VAT)
£446.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £372.44 | £0.113 |
*price indicative
- RS Stock No.:
- 479-738
- Distrelec Article No.:
- 304-53-305
- Mfr. Part No.:
- 423154-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | V | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Marker Colour | Yellow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend V | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Marker Colour Yellow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is designed for effortless identification in various applications. With its distinct yellow colour, it ensures visibility and ease of use, making it an essential tool for professionals. The straight-cut design allows for seamless integration onto cables, while the V marking provides clear labelling for improved organisation. Crafted from polyoxymethylene, this marker not only combines durability with flexibility, but it also maintains its aesthetic appeal over time. Ideal for environments where reliable marking is crucial, it meets stringent compliance standards, ensuring your projects are both efficient and up to par with industry regulations. Experience enhanced functionality with this thoughtfully designed solution that aids in streamlining your workspace and optimising identification tasks.
Snap-on style facilitates quick and simple installation on cables
Bright yellow colour enhances visibility in diverse settings
Made from durable polyoxymethylene for prolonged use
Straight cut design aligns perfectly with standard cable sizes
V marking ensures clear identification for immediate recognition
Packaged in strips of 300 for convenience and accessibility
Low halogen content ensures compliance with environmental standards
Suitable for a cable diameter range of 3.2 to 4.5 mm, accommodating various needs
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 067448-000 Excellent Resistance to Burning- UL94 HB
