TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 3300 units)*

£372.44

(exc. VAT)

£446.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£372.44£0.113

*price indicative

RS Stock No.:
472-505
Distrelec Article No.:
304-53-293
Mfr. Part No.:
362942-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

Y

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient and clear cable identification. With its vibrant yellow colour and straight cut, it ensures that your marking needs are met with precision and readability. Ideal for various applications, this marker provides durability alongside compliance with strict regulatory standards. Made from high-quality polyoxymethylene, it withstands the rigours of challenging environments. The convenient packaging method allows for easy access and application in bulk settings. Its Y marking fits seamlessly into identification schemes, making it a go-to choice for professionals seeking reliability and performance.

Constructed from robust polyoxymethylene for enhanced longevity

Available in a striking yellow colour for high visibility

Straight cut design aids in easy application and uniformity

Suitable for a cable diameter range of 3.2 to 4.5 mm

Complies with EU RoHS and REACH regulations

Packed in convenient strips with a quantity of 300 for efficiency

Low halogen content ensures it meets stringent environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy