TE Connectivity Agastat 7000 Cable Marker, Black, Pre-printed "Y", 527804-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 472-135
- Distrelec Article No.:
- 304-60-725
- Mfr. Part No.:
- 527804-000
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£274.11
(exc. VAT)
£328.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £274.11 | £0.274 |
*price indicative
- RS Stock No.:
- 472-135
- Distrelec Article No.:
- 304-60-725
- Mfr. Part No.:
- 527804-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | Y | |
| Series | Agastat 7000 | |
| Legend Colour | Black | |
| Printable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Black | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend Y | ||
Series Agastat 7000 | ||
Legend Colour Black | ||
Printable Yes | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Black | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, 2016, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-on pre-printed marker is an essential tool for effective identification and labelling in a variety of applications. Designed for ease of use, this marker features a straight cut and is specifically crafted for compatibility with cables ranging from 8.5 to 11.5 mm in diameter. The bold black print ensures clear visibility, making it easier to locate and identify connections. Ideal for both professional and DIY projects, this marker not only enhances organisation but also contributes to maintaining safety and compliance in wiring systems. Its robust construction is tailored to withstand the rigours of various environments while adhering to vital regulatory standards, ensuring peace of mind when deployed in critical applications.
Incorporates a straight cut design for straightforward application
Utilises a clear black print for excellent visibility
Compatible with a wide range of cable diameters for versatile use
Made from materials compliant with various international safety standards
Packaged conveniently in a box for easy storage and handling
Contributes to improved organisation within wiring systems
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 067448-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 5-1768045-2 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 1768047-3 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Z", 475522-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
