TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "0", 047316-000 Excellent Resistance to Burning- UL94 HB
- RS Stock No.:
- 498-345
- Distrelec Article No.:
- 304-58-858
- Mfr. Part No.:
- 047316-000
- Brand:
- TE Connectivity
Subtotal (1 box of 3300 units)*
£427.21
(exc. VAT)
£512.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £427.21 | £0.129 |
*price indicative
- RS Stock No.:
- 498-345
- Distrelec Article No.:
- 304-58-858
- Mfr. Part No.:
- 047316-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Snap-On | |
| Product Type | Cable Marker | |
| Legend | 0 | |
| Series | Agastat 7000 | |
| Legend Colour | Yellow | |
| Printable | Yes | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | |
| Fire Behaviour | Excellent Resistance to Burning- UL94 HB rated | |
| Resistance Features | Low Halogen | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Snap-On | ||
Product Type Cable Marker | ||
Legend 0 | ||
Series Agastat 7000 | ||
Legend Colour Yellow | ||
Printable Yes | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC | ||
Fire Behaviour Excellent Resistance to Burning- UL94 HB rated | ||
Resistance Features Low Halogen | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap-On Pre-Printed Marker is designed for seamless identification and labelling in various applications. Crafted with precision, it features a striking yellow colour and uses polyoxymethylene material, ensuring durability and visibility. The marker is ideal for use with compatible cable diameters ranging from 3.2 to 4.5 mm, making it versatile for diverse commercial and industrial settings. Its straight cut design aids in easy application, while the black print provides clear markings that enhance readability. Perfect for those seeking reliability and efficiency, this product combines functionality with high performance, ensuring it meets the demanding needs of professionals across industries.
Easily applies to cables for streamlined identification
Crafted from durable polyoxymethylene material for long lasting use
Compatible with a range of cable diameters for versatility
Offers high visibility in high stakes environments
Designed for efficiency in labelling and compliance needs
Straight cut design ensures a clean and professional appearance
Related links
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "0", 459072-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "3", 444122-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "V", 423154-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "B", 036610-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "1", 474550-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB
- TE Connectivity Agastat 7000 Cable Marker Pre-printed "Y", 362942-000 Excellent Resistance to Burning- UL94 HB
