TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "9", 005930-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 box of 3000 units)*

£379.96

(exc. VAT)

£455.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£379.96£0.127

*price indicative

RS Stock No.:
468-198
Distrelec Article No.:
304-47-998
Mfr. Part No.:
005930-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

9

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Marker Colour

Yellow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

2016, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for effortless identification and labelling within various applications. Featuring a striking yellow colour with a straight cut, this marker ensures high visibility while providing a professional finish. The robust polyoxymethylene material guarantees durability, ensuring that the markers withstand environmental challenges without fading or deteriorating. Ideal for both industrial and domestic uses, it accommodates a compatible cable diameter range, making it a versatile choice for diverse projects. With a clear black print, information is easily readable even from a distance, facilitating quick identification. This product is perfect for those who demand reliability combined with quality in marking solutions.

Designed for easy attachment to a variety of cables and wires

High visibility yellow colour enhances identification

Constructed from durable materials to withstand harsh conditions

Straight cut design adds a sleek professional appearance

Printed markings in black for easy reading

Compatible with a range of cable diameters for versatile application

Supplied in strips conveniently packaged for bulk use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy