TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "M", 205508-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 3600 units)*

£334.49

(exc. VAT)

£401.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£334.49£0.093

*price indicative

RS Stock No.:
474-573
Distrelec Article No.:
304-59-439
Mfr. Part No.:
205508-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Marker

Marker Type

Snap-On

Legend

M

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, China RoHS 2 Directive MIIT Order No 32

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is meticulously designed for seamless identification of cables in various environments. With a striking yellow colour and a straightforward cut, this marker ensures that your labelling needs are met with both clarity and style. The robust polyoxymethylene material offers high resistance to environmental stressors, making it ideal for demanding applications. Whether you're working with electronic circuits, control panels, or other installations, this marker provides essential clarity in wire management. The active status signifies its readiness for use, ensuring you have access to dependable labelling solutions that enhance organisation and compliance. Engineered to accommodate a compatible cable diameter range of 3.2 to 4.5 mm, its versatility allows for broad applications across various industries.

Snap-on style for easy installation

Primary colour enhances visibility in diverse settings

Made from durable polyoxymethylene material for longevity

Straight cut design provides a neat and professional finish

Labels withstand environmental influences effectively

Active status assures reliability in labelling applications

Compatible with a range of cable diameters for versatile use

Ideal for both industrial and commercial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy