TE Connectivity Agastat 7000 Cable Marker, Yellow, Pre-printed "0", 459072-000 Excellent Resistance to Burning- UL94 HB

Subtotal (1 reel of 4200 units)*

£288.14

(exc. VAT)

£345.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£288.14£0.069

*price indicative

RS Stock No.:
477-159
Distrelec Article No.:
304-53-311
Mfr. Part No.:
459072-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Snap-On

Product Type

Cable Marker

Legend

0

Series

Agastat 7000

Legend Colour

Yellow

Printable

Yes

Material

Polyoxymethylene

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

106°C

Standards/Approvals

EU ELV Directive 2000/53/EC, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU

Fire Behaviour

Excellent Resistance to Burning- UL94 HB rated

Resistance Features

Low Halogen

COO (Country of Origin):
DE
The TE Connectivity Snap-on pre-printed marker is designed for efficient identification and labelling in various applications. Tailored for precision and clarity, the marker features a vibrant yellow colour with a straight cut, ensuring visibility and ease of use. Crafted from durable polyoxymethylene, it supports a wide compatible cable diameter range, making it versatile for different installation needs. This product not only meets stringent compliance regulations but also boasts low halogen content, making it a responsible choice for environmentally conscious users. Ideal for professionals looking to enhance organisation and maintenance, the product guarantees reliable performance in even the most demanding environments.

Highly visible yellow colour enhances identification

Straight cut design allows for straightforward application

Durable polyoxymethylene material ensures longevity

Compatible with a variety of cable diameters for flexibility

Meets EU RoHS and ELV directives for compliance

Low halogen content supports environmental safety

Effective for use in diverse industrial and commercial settings

Supports better organisation and management of cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy